
16-bit Flash Microcontroller, operating at 70MHz with a 16KB RAM and 128KB Flash memory. Features include a PIC core architecture, 53 programmable I/O pins, and 5 timers/counters. Supports I2C, SPI, IrDA, UART, and USART interfaces. Packaged in a 64-pin TQFP for surface mounting, with an operating voltage range of 2.95V to 3.6V and a maximum operating temperature of 85°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, DMA, and a Watchdog Timer.
Sign in to ask questions about the Microchip PIC24EP128GP206T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP206T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP206T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
