Industrial-grade 16-bit microcontroller featuring 128KB Flash memory and operating up to 70MHz. This CMOS device offers 53 I/O lines, 60MHz max clock frequency, and supports PWM, ADC, and DMA functionality. Designed for a temperature range of -40°C to 85°C, it operates from a 3.3V nominal supply voltage (3V-3.6V range) and is housed in a 64-terminal PQFP package. AEC-Q100 screened for automotive applications.
Microchip PIC24EP128GP206T-I/PTVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 70 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.