16-bit FLASH microcontroller operating at 60 MHz. Features 128KB FLASH memory and 16KB RAM. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes 21 programmable I/O pins and 5 timers/counters. Packaged in a 28-pin SOIC surface mount package, operating from 2.95V to 3.6V, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip PIC24EP128MC202-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC202-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC202-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.