The PIC24EP128MC202-E/SP is a 28-pin DIP microcontroller from Microchip. It features 128KB of FLASH memory and 21 I/Os. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support.
Sign in to ask questions about the Microchip PIC24EP128MC202-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC202-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC202-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.