The PIC24EP128MC202-E/SS is a 128KB FLASH microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates within a temperature range of -40°C to 125°C and is available in a surface-mount SSOP package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as direct memory access capabilities. The PIC24EP128MC202-E/SS is RoHS compliant and part of the Automotive, AEC-Q100 series.
Sign in to ask questions about the Microchip PIC24EP128MC202-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC202-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC202-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.