The PIC24EP128MC202-H/MM microcontroller is a 16-bit processor that operates at speeds of up to 60 megahertz. It features 128 kilobytes of flash memory and 16 kilobytes of random access memory. This device supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART, and is packaged in a surface mount VQFN package. The microcontroller is designed to operate over a temperature range of -40 degrees Celsius to 125 degrees Celsius, with a maximum supply voltage of 3.6 volts and a minimum supply voltage of 2.95 volts. It includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access, and meets the requirements of the AEC-Q100 standard.
Sign in to ask questions about the Microchip PIC24EP128MC202-H/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC202-H/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC202-H/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.