
16-bit FLASH microcontroller featuring a PIC core architecture operating at up to 70MHz. This MCU offers 128KB of FLASH memory and 16KB of RAM, with 21 programmable I/O pins. Integrated peripherals include I2C, SPI, IrDA, UART, USART interfaces, 5 timers/counters, and a watchdog timer. The device operates from a 2.95V to 3.6V supply, with a typical operating voltage of 3.3V, and is housed in a 28-pin SOIC package. It supports an operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24EP128MC202-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC202-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC202-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
