
16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz with 128KB of FLASH memory and 16KB of RAM. This PDIP-packaged MCU offers 21 programmable I/Os, multiple communication interfaces including I2C, SPI, UART, and USART, along with 6 ADC channels and 6 PWM channels. It operates within a 2.95V to 3.6V supply voltage range and includes peripherals such as DMA, POR, and WDT.
Sign in to ask questions about the Microchip PIC24EP128MC202-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC202-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 35.56mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of ADC Channels | 6 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC202-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
