The PIC24EP128MC202T-E/MM is a surface-mount microcontroller with a PIC core architecture. It features 128KB of FLASH memory and 21 I/Os. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards. The microcontroller is packaged in a lead-free VQFN-28 package and is available on tape and reel.
Sign in to ask questions about the Microchip PIC24EP128MC202T-E/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC202T-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC202T-E/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.