16-bit Flash microcontroller featuring a 70 MHz core, 128KB Flash memory, and 16KB RAM. Surface mountable in a 28-pin SSOP package, it supports I2C, SPI, IrDA, UART, and USART interfaces. Operating voltage ranges from 2.95V to 3.6V, with an internal oscillator and 21 programmable I/O pins. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with 5 timers/counters.
Sign in to ask questions about the Microchip PIC24EP128MC202T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC202T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC202T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.