
16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz with 128KB FLASH and 16KB RAM. This device supports I2C, SPI, IrDA, UART, and USART interfaces, with 35 programmable I/O pins and 5 timers/counters. It includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with an internal oscillator. Designed for a 2.95V to 3.6V operating supply voltage, this RoHS compliant microcontroller is packaged in a VQFN with a 0.65mm pitch, suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP128MC204-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC204-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC204-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
