
16-bit FLASH microcontroller featuring a 70 MHz core frequency. This surface mount device offers 128KB of FLASH memory and 16KB of RAM, supporting I2C, SPI, IrDA, UART, and USART interfaces. Operating from 2.95V to 3.6V, it includes 35 programmable I/O pins and 5 timers/counters. Additional features include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with an operating temperature range of -40°C to 85°C.
Microchip PIC24EP128MC204-I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC204-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
