The PIC24EP128MC204T-E/PT is a 128 kilobyte FLASH microcontroller from Microchip, packaged in a lead-free TQFP-44 plastic package. This device features a PIC core architecture and supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART. It operates over a temperature range of -40 degrees Celsius to 125 degrees Celsius and meets the standards of AEC-Q100. Additionally, it includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, a watchdog timer, and direct memory access. The PIC24EP128MC204T-E/PT is a surface-mount device, packaged in tape and reel format, and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC24EP128MC204T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC204T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC204T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.