
16-bit microcontroller featuring a 70MHz core, 128KB FLASH memory, and 16KB RAM. This surface-mount device operates from 2.95V to 3.6V, with a typical 3.3V supply, and supports I2C, SPI, IrDA, UART, and USART interfaces. Includes 35 programmable I/O pins, 5 timers/counters, and peripherals such as PWM, WDT, and DMA. Packaged in a 44-pin TQFP with a 0.50mm pitch, it operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC24EP128MC204T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC204T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC204T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
