16-bit microcontroller featuring a 60 MHz core, 128KB FLASH memory, and 16KB RAM. This surface-mount device operates from 2.95V to 3.6V, with a 3.3V nominal supply. It offers 53 programmable I/O pins and supports I2C, SPI, IrDA, UART, and USART interfaces. Integrated peripherals include PWM, WDT, DMA, POR, and Brown-out Detect/Reset. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24EP128MC206-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC206-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC206-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.