16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz with 128KB FLASH and 16KB RAM. This surface-mount device supports I2C, SPI, IrDA, and UART interfaces, includes 5 timers/counters, and offers 53 programmable I/O pins. Designed for automotive applications with AEC-Q100 qualification, it operates from 2.95V to 3.6V and boasts an extended temperature range of -40°C to 125°C. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Microchip PIC24EP128MC206-H/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.