The PIC24EP128MC206-H/PT is a 64-pin TQFP microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device includes 128KB of FLASH memory and 53 I/Os, as well as various peripherals such as brown-out detect/reset, POR, PWM, WDT, and DMA. It is packaged in a tray and is part of the Automotive, AEC-Q100, PIC 24EP series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Not Compliant |