The PIC24EP128MC206T-E/PT is a 64-pin TQFP microcontroller from Microchip, featuring 128KB of FLASH memory and 53 I/Os. It operates over a temperature range of -40°C to 125°C and supports various interfaces including I2C, SPI, IrDA, UART, and USART. This device is RoHS compliant and part of the Automotive, AEC-Q100, PIC 24EP series. It has an internal oscillator and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support.
Sign in to ask questions about the Microchip PIC24EP128MC206T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC206T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC206T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.