The PIC24EP256GP202-H/MM microcontroller from Microchip is a high-performance device designed for a wide range of applications. It features a 256 kilobyte flash memory and 21 input/output pins, allowing for efficient data transfer and processing. The microcontroller operates within a temperature range of -40 degrees Celsius to 150 degrees Celsius, making it suitable for use in harsh environments. It is packaged in a VQFN package and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. The device also includes a range of peripherals, including brown-out detect and reset, power-on reset, pulse-width modulation, a watchdog timer, and direct memory access.
Checking distributor stock and pricing after the page loads.
Microchip PIC24EP256GP202-H/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Not Compliant |
No datasheet is available for this part.