
The PIC24EP256GP204-E/MV is a 16-bit microcontroller with a core architecture of PIC, featuring a 60MHz maximum frequency and 256KB of FLASH memory. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 3.6V. The device has 35 I/Os, 9 ADC channels, and 12 timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support. The PIC24EP256GP204-E/MV is RoHS compliant and available in a bulk packaging with 61 units per package.
Sign in to ask questions about the Microchip PIC24EP256GP204-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256GP204-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, 4-WIRE, IrDA, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GP204-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
