The PIC24EP256GP206-E/PT microcontroller features a 16-bit core architecture and 256KB of FLASH memory. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has 53 I/Os and supports various interfaces including I2C, SPI, IrDA, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA functionality. The microcontroller is packaged in a 10 x 10 mm, 1 mm height, 0.50 mm pitch, lead-free, plastic TQFP-64 package.
Sign in to ask questions about the Microchip PIC24EP256GP206-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256GP206-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GP206-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.