The PIC24EP256GP206T is a 64-pin QFN microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It has a memory size of 256KB, with a memory type of FLASH. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant. It is suitable for automotive applications and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Microchip PIC24EP256GP206T-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256GP206T-E/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GP206T-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.