16-bit Flash microcontroller featuring a 70MHz PIC core. This MCU offers 256KB of FLASH memory and 32KB of RAM, supporting I2C, SPI, IrDA, UART, and USART interfaces. Operating from 2.95V to 3.6V, it includes 5 timers/counters, 53 programmable I/O pins, and integrated peripherals like DMA and a watchdog timer. Packaged in a 64-pin TQFP, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP256GP206T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256GP206T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GP206T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
