
16-bit microcontroller featuring a 60MHz core, 256KB FLASH memory, and 28KB RAM. This surface-mount device offers 83 I/Os, 32 ADC channels, and supports I2C, SPI, USB, IrDA, UART, USART, and CAN interfaces. Operating from 2.95V to 3.6V, it includes 16 PWM channels, 9 timers/counters, and peripherals like DMA and WDT. Housed in a 10x10mm TFBGA package with a 1.2mm height, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC24EP256GU810-E/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256GU810-E/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 28KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GU810-E/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
