
16-bit microcontroller featuring a 60 MHz core, 280KB FLASH memory, and 28KB RAM. Supports I2C, SPI, USB, CAN, UART, IrDA, and USART interfaces. Operates from 2.95V to 3.6V with 83 programmable I/Os and 9 timers/counters. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 100-pin TQFP, suitable for surface mounting, with an operating temperature range of -40°C to 125°C.
Microchip PIC24EP256GU810-E/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 280KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 28KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GU810-E/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
