
16-bit FLASH microcontroller featuring a 60 MHz core clock speed. This PIC microcontroller offers 280KB of FLASH memory and 28KB of RAM, supporting up to 83 programmable I/Os. Integrated peripherals include multiple I2C, SPI, UART, and PWM channels, along with USB and CAN interfaces. Packaged in a 100-pin TQFP with dimensions of 14mm x 14mm x 1.05mm, it operates within a voltage range of 3V to 3.6V and a temperature range of -40°C to 85°C.
Microchip PIC24EP256GU810-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 280KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 32 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 28KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GU810-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
