16-bit microcontroller featuring a 60 MHz core frequency and 256KB of FLASH memory. This surface-mount device offers 28KB of RAM and supports multiple interfaces including I2C (2 channels), SPI (4 channels), USB (1 channel), IrDA, UART (4 channels), USART, and CAN. It includes 32 A/D converter channels, 16 PWM channels, 9 timers/counters, and 83 I/O pins. Operating voltage ranges from 2.95V to 3.6V, with an operating temperature range of -40°C to 85°C. The component is housed in a TFBGA package with dimensions of 10 x 10 MM and a height of 1.10 MM.
Sign in to ask questions about the Microchip PIC24EP256GU810T-I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256GU810T-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 0.047inch |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Length | 0.393inch |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 28KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GU810T-I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
