The PIC24EP256GU810T-I/PF is a 16-bit microcontroller from Microchip, featuring 256KB of FLASH memory and a TQFP-100 package. It supports a range of interfaces, including I2C, SPI, USB, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has 83 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is suitable for a variety of applications, including embedded systems and industrial control.
Sign in to ask questions about the Microchip PIC24EP256GU810T-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256GU810T-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GU810T-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.