
The PIC24EP256GU810T-I/PT is a 16-bit microcontroller with a core architecture of PIC and a frequency of 60MHz. It features a data bus width of 16 bits and supports various interfaces including I2C, SPI, USB, IrDA, UART, USART, and CAN. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.95V to 3.6V. It has a memory size of 256KB with 28KB of RAM and 228KB of FLASH memory. The microcontroller has 83 I/Os and 9 timers/counters, and it is available in a TQFP-100 package.
Microchip PIC24EP256GU810T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 28KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| RoHS | Compliant |
No datasheet is available for this part.