The PIC24EP256GU814-E/PL is a 16-bit microcontroller from Microchip, featuring a 60MHz core and 256KB of FLASH memory. It operates within a temperature range of -40°C to 125°C and is supplied at 3.3V. The device has 122 I/Os and 9 timers/counters, and supports various interfaces including I2C, SPI, USB, IrDA, UART, USART, and CAN. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is packaged in a LQFP-144 package and is RoHS compliant.
Microchip PIC24EP256GU814-E/PL technical specifications.
| Package/Case | LQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 122 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 28KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
No datasheet is available for this part.