Microchip PIC24EP256GU814T-I/PH technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, 4-WIRE, USB, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of I/Os | 122 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 28KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GU814T-I/PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
