The PIC24EP256MC202-E/MM is a 16-bit microcontroller from Microchip, featuring 256 kilobytes of flash memory. It supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART, and operates over a temperature range of -40 degrees Celsius to 125 degrees Celsius. The device is packaged in a lead-free VQFN-28 package, measuring 6 by 6 millimeters with a 0.65 millimeter pitch. It includes a variety of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The PIC24EP256MC202-E/MM is compliant with AEC-Q100 and RoHS standards, making it suitable for automotive applications.
Sign in to ask questions about the Microchip PIC24EP256MC202-E/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC202-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC202-E/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.