The PIC24EP256MC202-E/SO is a 28-pin 16-bit microcontroller from Microchip with 256KB of FLASH memory. It features a range of interfaces including I2C, SPI, IrDA, UART, and USART, and is designed for use in automotive applications. The device operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOIC-28 package. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Microchip PIC24EP256MC202-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC202-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC202-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.