The PIC24EP256MC202-E/SS is a 256 kilobyte flash microcontroller that operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius. It is available in a surface-mount SSOP-28 package and features 21 input/output pins. This device supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART. It also includes an internal oscillator and a variety of peripherals, such as a brown-out detect/reset circuit, power-on reset, pulse-width modulation, watchdog timer, and direct memory access. The PIC24EP256MC202-E/SS is compliant with RoHS regulations and is part of the AEC-Q100 automotive series.
Sign in to ask questions about the Microchip PIC24EP256MC202-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC202-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC202-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.