The PIC24EP256MC202-H/MM is a 28-pin VQFN microcontroller from Microchip, featuring 256KB of FLASH memory and 21 I/Os. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The microcontroller is available in rail/Tube packaging and is RoHS compliant.
Microchip PIC24EP256MC202-H/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Not Compliant |
No datasheet is available for this part.