The PIC24EP256MC202-H/SP is a 28-pin DIP microcontroller from Microchip. It features a 256KB FLASH memory and 21 I/Os. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. It also supports various interfaces such as I2C, SPI, IrDA, UART, and USART. The microcontroller is packaged in a DIP package and is available in rail or tube packaging.
Microchip PIC24EP256MC202-H/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Not Compliant |
No datasheet is available for this part.