
16-bit FLASH microcontroller featuring a 70MHz core frequency and 256KB of FLASH memory. This QFN-packaged MCU offers 32KB RAM, 21 programmable I/Os, and supports I2C, SPI, UART, IrDA, USART, and LIN interfaces. Integrated peripherals include POR, DMA, 6 PWM channels, and 5 timers/counters, with a watchdog timer for robust operation. Designed for a 3V to 3.6V operating supply voltage, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24EP256MC202-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC202-I/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 11MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | POR, DMA, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC202-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
