The PIC24EP256MC204-H/ML is a VQFN-packaged microcontroller with a core architecture of PIC and a memory size of 256KB, consisting of FLASH memory. It features interfaces for I2C, SPI, IrDA, UART, and USART communication. The device operates within a temperature range of -40°C to 150°C and is RoHS compliant. It has 35 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support.
Sign in to ask questions about the Microchip PIC24EP256MC204-H/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC204-H/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC24EP256MC204-H/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.