The PIC24EP256MC204-I/MV microcontroller is a 16-bit device with a 256KB flash memory and a maximum operating frequency of 60MHz. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This microcontroller features 35 input/output pins, 9 analog-to-digital converter channels, and 12 timers/counters. It also includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access. The device is powered by a 3.6V supply voltage and is packaged in a surface-mount HVQCCN package.
Sign in to ask questions about the Microchip PIC24EP256MC204-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC204-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, 4-WIRE, IrDA, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC204-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
