
The PIC24EP256MC204T is a 256 kilobyte flash memory microcontroller from Microchip, featuring a PIC core architecture and 35 input/output lines. It is packaged in a lead-free VQFN-44 plastic package, measuring 8 by 8 millimeters in size. This microcontroller supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART, and operates over a temperature range of -40 degrees Celsius to 125 degrees Celsius. It is compliant with AEC-Q100 and RoHS standards, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access support.
Sign in to ask questions about the Microchip PIC24EP256MC204T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC204T-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC204T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
