The PIC24EP256MC204T-E/PT is a 256KB FLASH microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It has 35 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. The device is RoHS compliant and available in a lead-free TQFP-44 package, suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC24EP256MC204T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC204T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC204T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.