The PIC24EP256MC204T-E/TL is a microcontroller from Microchip with a PIC core architecture and 256KB of FLASH memory. It features 35 I/Os and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards. It is available in a surface-mount package type, specifically a 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 configuration.
Sign in to ask questions about the Microchip PIC24EP256MC204T-E/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC204T-E/TL technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC204T-E/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.