
16-bit FLASH microcontroller featuring a 70MHz core clock speed. This surface mount device offers 256KB of FLASH memory and 32KB of RAM. Integrated peripherals include I2C, SPI, IrDA, UART, and USART interfaces, along with 5 timers/counters and a watchdog timer. Operating voltage ranges from 2.95V to 3.6V, with an operating temperature range of -40°C to 85°C. The VQFN package provides 35 programmable I/O pins.
Sign in to ask questions about the Microchip PIC24EP256MC204T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC204T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC204T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
