
The PIC24EP256MC204T-I/MV microcontroller features a 16-bit data bus width and operates at a maximum frequency of 60MHz. It has a memory size of 256KB, consisting of FLASH memory. The device is powered by an operating supply voltage of 3.6V and can withstand a maximum operating temperature of 85°C. It is mounted using a surface mount technique and packaged in an HVQCCN package. The microcontroller is compliant with RoHS regulations and is suitable for use in various applications.
Sign in to ask questions about the Microchip PIC24EP256MC204T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC204T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, 4-WIRE, IrDA, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC204T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
