The PIC24EP256MC206-E/MR is a 16-bit microcontroller from Microchip, featuring a PIC core architecture and 256KB of FLASH memory. It operates over a temperature range of -40°C to 125°C and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device is available in a 64-pin QFN-64 package, suitable for surface mount applications. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, and is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Microchip PIC24EP256MC206-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC206-E/MR technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC206-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.