The PIC24EP256MC206T-E/MR is a 256KB FLASH microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates within a temperature range of -40°C to 125°C and is available in a QFN-64 package. With 53 I/Os and peripherals such as brown-out detect/reset, power-on reset, PWM, and WDT, this microcontroller is suitable for automotive applications. It is also RoHS compliant and packaged in a lead-free plastic QFN-64 package.
Sign in to ask questions about the Microchip PIC24EP256MC206T-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC206T-E/MR technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC206T-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.