16-bit microcontroller featuring a 70 MHz PIC core architecture with 256KB FLASH memory and 32KB RAM. This surface mount device offers 53 programmable I/O pins and supports I2C, SPI, IrDA, UART, and USART interfaces. Operating from 2.95V to 3.6V, it includes 5 timers/counters, an internal oscillator, and peripherals such as PWM, WDT, DMA, and Brown-out Detect/Reset. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a QFN EP package.
Sign in to ask questions about the Microchip PIC24EP256MC206T-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC206T-I/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC206T-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.