16-bit microcontroller featuring a 60 MHz core, 32KB FLASH memory, and 4KB RAM. Supports I2C, SPI, IrDA, UART, and USART interfaces. Operates from 2.95V to 3.6V with an internal oscillator and includes 5 timers/counters, 21 programmable I/O pins, and peripherals like PWM, WDT, and DMA. Packaged in a VQFN surface mount configuration, this RoHS compliant component is rated for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC24EP32GP202-E/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP32GP202-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP32GP202-E/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
