
16-bit Flash Microcontroller (MCU) operating at up to 70MHz. Features 32KB Flash memory, 4KB RAM, and 21 programmable I/O pins. Supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Packaged in a 28-pin QFN (6x6mm, 0.95mm height, 0.65mm pitch) for surface mounting. Offers 6 ADC channels, 2 I2C channels, 2 SPI channels, 2 UART channels, and 5 timers/counters. Operates from 2.95V to 3.6V, with a watchdog timer and RoHS compliance.
Sign in to ask questions about the Microchip PIC24EP32GP202-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP32GP202-I/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP32GP202-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
