
16-bit Flash microcontroller operating at 60MHz. Features 32KB Flash memory, 4KB RAM, and 21 programmable I/O pins. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes 5 timers/counters, PWM, WDT, DMA, and Brown-out Detect/Reset. Operates from 2.95V to 3.6V with a maximum operating temperature of 125°C. Surface mountable in a VQFN package.
Microchip PIC24EP32GP202T-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
